Retroreflective Optical Sensor 0.000" ~ 21.654" (0mm ~ 550mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064593

DigiKey Part Number
1882-1064593-ND
Manufacturer
Manufacturer Product Number
1064593
Description
SENSOR RETROREFLECTIVE 550MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.000" ~ 21.654" (0mm ~ 550mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0.000" ~ 21.654" (0mm ~ 550mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable with Connector, M8, 3POS
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 740,30000 Kč4 740,30 Kč
54 438,81000 Kč22 194,05 Kč
104 326,36500 Kč43 263,65 Kč
254 191,72160 Kč104 793,04 Kč
504 099,54460 Kč204 977,23 Kč
Manufacturers Standard Package
Unit Price without VAT:4 740,30000 Kč
Unit Price with VAT:5 735,76300 Kč