
1062539 | |
|---|---|
DigiKey Part Number | 1882-1062539-ND |
Manufacturer | |
Manufacturer Product Number | 1062539 |
Description | SENSOR REED SWITCH CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet Cable with Connector Flange Mount |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer SICK, Inc. | Termination Style Cable with Connector |
Series | Voltage - Supply 30V |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Package / Case Flange Mount |
Type Reed Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 650,29000 Kč | 3 650,29 Kč |
| 10 | 3 032,72000 Kč | 30 327,20 Kč |
| 25 | 2 837,44280 Kč | 70 936,07 Kč |
| 100 | 2 351,77600 Kč | 235 177,60 Kč |
| Unit Price without VAT: | 3 650,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 416,85090 Kč |










