
1062011 | |
|---|---|
DigiKey Part Number | 1882-1062011-ND |
Manufacturer | |
Manufacturer Product Number | 1062011 |
Description | SENSOR REED SWITCH CABLE LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet Cable Leads Flange Mount |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer SICK, Inc. | Termination Style Cable Leads |
Series | Voltage - Supply 30V |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Package / Case Flange Mount |
Type Reed Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 190,65000 Kč | 3 190,65 Kč |
| 10 | 2 648,12100 Kč | 26 481,21 Kč |
| 25 | 2 475,70600 Kč | 61 892,65 Kč |
| 100 | 2 033,13140 Kč | 203 313,14 Kč |
| Unit Price without VAT: | 3 190,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 860,68650 Kč |











