
1061726 | |
|---|---|
DigiKey Part Number | 1882-1061726-ND |
Manufacturer | |
Manufacturer Product Number | 1061726 |
Description | 5M ACT/CBL 2NO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Interlock DPST-NO |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable Leads |
Series | Features Status Indicator |
Packaging Bulk | Must Operate 9mm |
Part Status Active | Must Release 22mm |
Type Reed Switch | Operating Temperature -20°C ~ 60°C |
Circuit DPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, EAC, TUV |
Voltage Rating 30VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 678,08000 Kč | 2 678,08 Kč |
| 5 | 2 492,37800 Kč | 12 461,89 Kč |
| 10 | 2 423,16900 Kč | 24 231,69 Kč |
| 25 | 2 340,33640 Kč | 58 508,41 Kč |
| 50 | 2 283,60380 Kč | 114 180,19 Kč |
| 100 | 2 057,80400 Kč | 205 780,40 Kč |
| Unit Price without VAT: | 2 678,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 240,47680 Kč |










