


1061098 | |
|---|---|
DigiKey Part Number | 1882-1061098-ND |
Manufacturer | |
Manufacturer Product Number | 1061098 |
Description | AFM60A-S7IB018X12 ABSOLUTE ENCO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 4096, 262144 Digital User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution 4096, 262144 |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Actuator Type 9.5mm Dia Flatted End |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 436,43000 Kč | 35 436,43 Kč |
| Unit Price without VAT: | 35 436,43000 Kč |
|---|---|
| Unit Price with VAT: | 42 878,08030 Kč |















