
6048153 | |
|---|---|
DigiKey Part Number | 1882-6048153-ND |
Manufacturer | |
Manufacturer Product Number | 6048153 |
Description | FEM SHIELD M12-4P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 1.75A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60V |
Termination IDC | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 447,39000 Kč | 1 447,39 Kč |
| 10 | 1 196,29800 Kč | 11 962,98 Kč |
| 25 | 1 113,91880 Kč | 27 847,97 Kč |
| 50 | 1 058,74440 Kč | 52 937,22 Kč |
| 100 | 1 009,59430 Kč | 100 959,43 Kč |
| 250 | 864,59264 Kč | 216 148,16 Kč |
| Unit Price without VAT: | 1 447,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 751,34190 Kč |











