
1058986 | |
|---|---|
DigiKey Part Number | 1882-1058986-ND |
Manufacturer | |
Manufacturer Product Number | 1058986 |
Description | MID RANGE DISTANCE SENSORS, DX50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 7.874" ~ 1968.504" (200mm ~ 50m) PNP |
Datasheet | Datasheet |
Category | Response Time 160ms |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (658nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Optical | Adjustment Type Adjustable |
Sensing Distance 7.874" ~ 1968.504" (200mm ~ 50m) | Operating Temperature -30°C ~ 65°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 696,39000 Kč | 49 696,39 Kč |
| Unit Price without VAT: | 49 696,39000 Kč |
|---|---|
| Unit Price with VAT: | 60 132,63190 Kč |










