Safety Laser Scanner 3m 270°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1056429

DigiKey Part Number
1882-1056429-ND
Manufacturer
Manufacturer Product Number
1056429
Description
3 M 8 FIELD SETS
Customer Reference
Detailed Description
Safety Laser Scanner 3m 270°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm
Manufacturer
SICK, Inc.
Number of Monitor Fields
24
Series
Response Time
80ms
Packaging
Bulk
Safety Category
Category 3, PLd, SIL2
Part Status
Obsolete
Operating Temperature
-10°C ~ 50°C
Protection Range
3m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Warning Range
8m
Approval Agency
CE, cULus
Number of Outputs and Type
5 - Safety (2), Auxiliary (3)
Base Product Number
Sensing Angle
270°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1100334SICK, Inc.81882-1100334-ND103 343,76000 KčMFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163 050,52000 Kč163 050,52 Kč
Manufacturers Standard Package
Unit Price without VAT:163 050,52000 Kč
Unit Price with VAT:197 291,12920 Kč