
6030795 | |
|---|---|
DigiKey Part Number | 1882-6030795-ND |
Manufacturer | |
Manufacturer Product Number | 6030795 |
Description | OTHER CONNECTORS AND CABLES, CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 20 AWG |
Datasheet | Datasheet |
Category | Number of Conductors 15 |
Mfr | Wire Gauge |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Jacket (Insulation) Diameter 0.346" (8.79mm) |
Cable Type | Jacket Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |







