
1056427 | |
|---|---|
DigiKey Part Number | 1882-1056427-ND |
Manufacturer | |
Manufacturer Product Number | 1056427 |
Description | SAFETY LASER AREA SCANNER |
Customer Reference | |
Detailed Description | Safety Laser Scanner 3m 270° |
Datasheet | Datasheet |
Category | Detection Capability 30mm, 40mm, 50mm, 70mm, 150mm |
Manufacturer SICK, Inc. | Number of Monitor Fields 3 |
Series | Response Time 80ms |
Packaging Bulk | Safety Category Category 3, PLd, SIL2 |
Part Status Obsolete | Operating Temperature -10°C ~ 50°C |
Protection Range 3m | Ingress Protection IP65 - Dust Tight, Water Resistant |
Warning Range 8m | Approval Agency CE, cULus |
Number of Outputs and Type 5 - Safety (2), Auxiliary (3) | Base Product Number |
Sensing Angle 270° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1100333 | SICK, Inc. | 21 | 1882-1100333-ND | 81 692,51000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133 311,68000 Kč | 133 311,68 Kč |
| Unit Price without VAT: | 133 311,68000 Kč |
|---|---|
| Unit Price with VAT: | 161 307,13280 Kč |














