
6029448 | |
|---|---|
DigiKey Part Number | 1882-6029448-ND |
Manufacturer | |
Manufacturer Product Number | 6029448 |
Description | OTHER CONNECTORS AND CABLES, EFI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Part Status Active | Jacket Color Violet |
Cable Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |










