
1023546 | |
|---|---|
DigiKey Part Number | 1882-1023546-ND |
Manufacturer | |
Manufacturer Product Number | 1023546 |
Description | MEDIUM RANGE SENSOR HEAD |
Customer Reference | |
Detailed Description | Safety Laser Scanner 5.5m 190° |
Datasheet | Datasheet |
Category | Detection Capability 30mm, 40mm, 50mm, 70mm, 150mm |
Manufacturer SICK, Inc. | Number of Monitor Fields 4 |
Series | Response Time 60ms |
Packaging Bulk | Safety Category Category 3, PLd, SIL2 |
Part Status Obsolete | Operating Temperature -10°C ~ 50°C |
Protection Range 5.5m | Ingress Protection IP65 - Dust Tight, Water Resistant |
Warning Range 49m | Approval Agency CE, cULus |
Number of Outputs and Type 5 - Safety (2), Auxiliary (3) | Base Product Number |
Sensing Angle 190° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1075843 | SICK, Inc. | 4 | 1882-1075843-ND | 161 448,79000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194 945,43000 Kč | 194 945,43 Kč |
| Unit Price without VAT: | 194 945,43000 Kč |
|---|---|
| Unit Price with VAT: | 235 883,97030 Kč |















