
1100333 | |
|---|---|
DigiKey Part Number | 1882-1100333-ND |
Manufacturer | |
Manufacturer Product Number | 1100333 |
Description | NS3 CORE IO 3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 3m 275° |
Datasheet | Datasheet |
Category | Sensing Angle 275° |
Manufacturer SICK, Inc. | Detection Capability 20mm, 30mm, 40mm, 50mm, 60mm, 70mm, 150mm, 200mm |
Series | Number of Monitor Fields 8 |
Packaging Bulk | Response Time 70ms |
Part Status Active | Safety Category Category 3, PLd, SIL2 |
Protection Range 3m | Operating Temperature -10°C ~ 50°C |
Warning Range 10m | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Outputs and Type 1 - Safety (1) | Approval Agency CE, cULus, GB, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81 692,51000 Kč | 81 692,51 Kč |
| Unit Price without VAT: | 81 692,51000 Kč |
|---|---|
| Unit Price with VAT: | 98 847,93710 Kč |











