
1055692 | |
|---|---|
DigiKey Part Number | 1882-1055692-ND |
Manufacturer | |
Manufacturer Product Number | 1055692 |
Description | ENC INCREMNT TTL USR SELECT CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 65536 TTL User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | TTL | |
Pulses per Revolution | 65536 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 36B | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 113,87000 Kč | 16 113,87 Kč |
| 10 | 13 608,74100 Kč | 136 087,41 Kč |
| Unit Price without VAT: | 16 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 19 497,78270 Kč |











