
RAMK060M11319LB | |
|---|---|
DigiKey Part Number | 716-RAMK060M11319LB-ND |
Manufacturer | |
Manufacturer Product Number | RAMK060M11319LB |
Description | ENCODER ABSOLUTE/MAG BISS-C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute, Magnetic 335,872 BiSS-C |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Manufacturer Vishay Sfernice | Encoder Type Absolute, Magnetic |
Series | Output Type BiSS-C |
Packaging Box | Pulses per Revolution 335,872 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 051,32000 Kč | 10 051,32 Kč |
| 5 | 8 611,40600 Kč | 43 057,03 Kč |
| 10 | 8 051,43100 Kč | 80 514,31 Kč |
| 25 | 7 501,64480 Kč | 187 541,12 Kč |
| Unit Price without VAT: | 10 051,32000 Kč |
|---|---|
| Unit Price with VAT: | 12 162,09720 Kč |




