Rotary Encoder Absolute BiSS-C User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAIK060I11318LB692

DigiKey Part Number
716-RAIK060I11318LB692-ND
Manufacturer
Manufacturer Product Number
RAIK060I11318LB692
Description
RAIK060I11318LB692
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute BiSS-C User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
-
Encoder Type
Absolute
Output Type
BiSS-C
Pulses per Revolution
-
Voltage - Supply
4.75V ~ 5.25V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
Yes
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 993,32000 Kč4 993,32 Kč
54 675,75000 Kč23 378,75 Kč
104 557,34300 Kč45 573,43 Kč
254 415,61080 Kč110 390,27 Kč
Manufacturers Standard Package
Unit Price without VAT:4 993,32000 Kč
Unit Price with VAT:6 041,91720 Kč