Optical Sensor 1.378" ~ 5.512" (35mm ~ 140mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052438

DigiKey Part Number
1882-1052438-ND
Manufacturer
Manufacturer Product Number
1052438
Description
SENSOR 140MM PNP LO/DO M8
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.378" ~ 5.512" (35mm ~ 140mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
1.378" ~ 5.512" (35mm ~ 140mm)
Voltage - Supply
10V ~ 30V
Response Time
625µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M8, 4POS
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 126,24000 Kč5 126,24 Kč
54 801,52800 Kč24 007,64 Kč
104 680,45400 Kč46 804,54 Kč
254 535,47560 Kč113 386,89 Kč
504 149,99440 Kč207 499,72 Kč
Manufacturers Standard Package
Unit Price without VAT:5 126,24000 Kč
Unit Price with VAT:6 202,75040 Kč