
1051667 | |
|---|---|
DigiKey Part Number | 1882-1051667-ND |
Manufacturer | |
Manufacturer Product Number | 1051667 |
Description | ENC INCREMNTL TTL USR SELECT CBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1000 TTL User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type TTL | Termination Style Cable |
Pulses per Revolution 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 050,89000 Kč | 13 050,89 Kč |
| 10 | 10 990,81500 Kč | 109 908,15 Kč |
| Unit Price without VAT: | 13 050,89000 Kč |
|---|---|
| Unit Price with VAT: | 15 791,57690 Kč |











