
1051207 | |
|---|---|
DigiKey Part Number | 1882-1051207-ND |
Manufacturer | |
Manufacturer Product Number | 1051207 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 454,53000 Kč | 1 454,53 Kč |
| 5 | 1 345,17400 Kč | 6 725,87 Kč |
| 10 | 1 304,39600 Kč | 13 043,96 Kč |
| 25 | 1 255,62160 Kč | 31 390,54 Kč |
| 50 | 1 222,22640 Kč | 61 111,32 Kč |
| 100 | 1 191,58190 Kč | 119 158,19 Kč |
| Unit Price without VAT: | 1 454,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 759,98130 Kč |












