
1048379 | |
|---|---|
DigiKey Part Number | 1882-1048379-ND |
Manufacturer | |
Manufacturer Product Number | 1048379 |
Description | LIGHT RECEIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 229.66' (70m) Relay |
Datasheet | Datasheet |
Category | Response Time 22ms |
Manufacturer SICK, Inc. | Output Configuration Relay |
Series | Light Source LED |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Adjustment Type Fixed |
Sensing Distance 229.66' (70m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 19.2V ~ 28.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 089,97000 Kč | 21 089,97 Kč |
| 5 | 20 005,76000 Kč | 100 028,80 Kč |
| 10 | 19 601,02400 Kč | 196 010,24 Kč |
| Unit Price without VAT: | 21 089,97000 Kč |
|---|---|
| Unit Price with VAT: | 25 518,86370 Kč |











