
1047984 | |
|---|---|
DigiKey Part Number | 1882-1047984-ND |
Manufacturer | |
Manufacturer Product Number | 1047984 |
Description | SAFETY SINGLE-BEAM SENSORS, WSU/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 229.66' (70m) |
Datasheet | Datasheet |
Category | Voltage - Supply 19.2V ~ 28.8V |
Manufacturer SICK, Inc. | Light Source Infrared (850nm) |
Series | Connection Method Connector |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Adjustment Type Fixed |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 55°C |
Sensing Distance 229.66' (70m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 373,84000 Kč | 13 373,84 Kč |
| 10 | 12 076,41200 Kč | 120 764,12 Kč |
| Unit Price without VAT: | 13 373,84000 Kč |
|---|---|
| Unit Price with VAT: | 16 182,34640 Kč |











