Optical Sensor 7.87" ~ 3149.61" (20 ~ 8000cm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047782

DigiKey Part Number
1882-1047782-ND
Manufacturer
Manufacturer Product Number
1047782
Description
SENSOR OPTICAL 20-3000CM DIGITAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 3149.61" (20 ~ 8000cm) Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
7.87" ~ 3149.61" (20 ~ 8000cm)
Output Type
Digital
Voltage - Supply
19.2V ~ 28.8V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-30°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308 635,11000 Kč308 635,11 Kč
Manufacturers Standard Package
Unit Price without VAT:308 635,11000 Kč
Unit Price with VAT:373 448,48310 Kč