
1047501 | |
|---|---|
DigiKey Part Number | 1882-1047501-ND |
Manufacturer | |
Manufacturer Product Number | 1047501 |
Description | LICHTGITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 45mm Arm/Foot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Arm/Foot | |
Detection Capability | 45mm | |
Protective Height | 1080mm | |
Number of Beams | 28 | |
Beam Pitch | 40mm | |
Operating Range | 0 ~ 10.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 928,10000 Kč | 28 928,10 Kč |
| Unit Price without VAT: | 28 928,10000 Kč |
|---|---|
| Unit Price with VAT: | 35 003,00100 Kč |











