Magnetic Magnet NC Connector Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047255

DigiKey Part Number
1882-1047255-ND
Manufacturer
Manufacturer Product Number
1047255
Description
PNP NC M12
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Magnet NC Connector Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
-
Output Type
NC
Actuator Material
Magnet
Termination Style
Connector
Frequency
1 kHz
Voltage - Supply
10V ~ 30V
Must Release
70.00mm
Operating Temperature
-25°C ~ 75°C
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 963,24000 Kč2 963,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 963,24000 Kč
Unit Price with VAT:3 585,52040 Kč