Optical Sensor 0.787" (20mm) NPN/PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 0.787" (20mm) NPN/PNP - Light-ON
Registration Sensors from SICK - Put the optical properties of your product to good use

1047042

DigiKey Part Number
1882-1047042-ND
Manufacturer
Manufacturer Product Number
1047042
Description
LUMINESCENCE SCANNER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.787" (20mm) NPN/PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
200µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP - Light-ON
Series
Light Source
Ultra Violet (375nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Distance
0.787" (20mm)
Adjustment Type
Adjustable
Voltage - Supply
12V ~ 30V
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139 635,82000 Kč39 635,82 Kč
Manufacturers Standard Package
Unit Price without VAT:39 635,82000 Kč
Unit Price with VAT:47 959,34220 Kč