
1046135 | |
|---|---|
DigiKey Part Number | 1882-1046135-ND |
Manufacturer | |
Manufacturer Product Number | 1046135 |
Description | SENSOR OPT 15-10000CM DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 3149.61" (20 ~ 8000cm) Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 3149.61" (20 ~ 8000cm) | |
Output Type | Digital | |
Voltage - Supply | 19.2V ~ 28.8V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306 136,35000 Kč | 306 136,35 Kč |
| Unit Price without VAT: | 306 136,35000 Kč |
|---|---|
| Unit Price with VAT: | 370 424,98350 Kč |











