


1045094 | |
|---|---|
DigiKey Part Number | 1882-1045094-ND |
Manufacturer | |
Manufacturer Product Number | 1045094 |
Description | SENSOR PROXIMITY 200MM NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 7.874" (20mm ~ 200mm) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.787" ~ 7.874" (20mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66, IP67, IP68, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 088,77000 Kč | 9 088,77 Kč |
| Unit Price without VAT: | 9 088,77000 Kč |
|---|---|
| Unit Price with VAT: | 10 997,41170 Kč |















