
1044072 | |
|---|---|
DigiKey Part Number | 1882-1044072-ND |
Manufacturer | |
Manufacturer Product Number | 1044072 |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CCC, CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 636,05000 Kč | 22 636,05 Kč |
| 10 | 19 207,29100 Kč | 192 072,91 Kč |
| Unit Price without VAT: | 22 636,05000 Kč |
|---|---|
| Unit Price with VAT: | 27 389,62050 Kč |

























