Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041045

DigiKey Part Number
1882-1041045-ND
Manufacturer
Manufacturer Product Number
1041045
Description
SENSOR PROX INDUCTIVE 20MM CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.787" (20mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
500Hz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 75°C (TA)
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 488,76000 Kč1 488,76 Kč
51 377,80400 Kč6 889,02 Kč
101 336,48100 Kč13 364,81 Kč
251 287,01800 Kč32 175,45 Kč
501 253,16060 Kč62 658,03 Kč
1001 222,08150 Kč122 208,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 488,76000 Kč
Unit Price with VAT:1 801,39960 Kč