Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040990

DigiKey Part Number
1882-1040990-ND
Manufacturer
Manufacturer Product Number
1040990
Description
SENSOR PROX INDUCTIVE 12MM CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.472" (12mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
1kHz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 203,40000 Kč1 203,40 Kč
51 111,08800 Kč5 555,44 Kč
101 076,71400 Kč10 767,14 Kč
251 035,62960 Kč25 890,74 Kč
501 007,50080 Kč50 375,04 Kč
100981,68800 Kč98 168,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 203,40000 Kč
Unit Price with VAT:1 456,11400 Kč