
1040067 | |
|---|---|
DigiKey Part Number | 1882-1040067-ND |
Manufacturer | |
Manufacturer Product Number | 1040067 |
Description | SENSOR PROX 60MM IP67 CYLINDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor 2.362" (60mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 2.362" (60mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 823,23000 Kč | 2 823,23 Kč |
| 5 | 2 630,15600 Kč | 13 150,78 Kč |
| 10 | 2 558,16400 Kč | 25 581,64 Kč |
| 25 | 2 471,98560 Kč | 61 799,64 Kč |
| 50 | 2 412,98260 Kč | 120 649,13 Kč |
| Unit Price without VAT: | 2 823,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 416,10830 Kč |














