
1040066 | |
|---|---|
DigiKey Part Number | 1882-1040066-ND |
Manufacturer | |
Manufacturer Product Number | 1040066 |
Description | NPN NO 2M CBL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnet Cable Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Frequency | 1 kHz | |
Voltage - Supply | 10V ~ 30V | |
Must Release | 60.00mm | |
Operating Temperature | -25°C ~ 75°C | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 889,74000 Kč | 2 889,74 Kč |
| Unit Price without VAT: | 2 889,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 496,58540 Kč |










