
1040012 | |
|---|---|
DigiKey Part Number | 1882-1040012-ND |
Manufacturer | |
Manufacturer Product Number | 1040012 |
Description | SENSOR OPT ANALOG DIGITAL NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 23.62" (10 ~ 60cm) Analog, Digital, NPN, PNP Output |
Datasheet | Datasheet |
Category | Sensing Distance 3.94" ~ 23.62" (10 ~ 60cm) |
Manufacturer SICK, Inc. | Output Type Analog, Digital, NPN, PNP |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 419,71000 Kč | 34 419,71 Kč |
| 5 | 32 779,01200 Kč | 163 895,06 Kč |
| Unit Price without VAT: | 34 419,71000 Kč |
|---|---|
| Unit Price with VAT: | 41 647,84910 Kč |










