
1037248 | |
|---|---|
DigiKey Part Number | 1882-1037248-ND |
Manufacturer | |
Manufacturer Product Number | 1037248 |
Description | ENC INCREMTL QUAD USR SELCT CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 512 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Connector |
Pulses per Revolution 512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 272,78000 Kč | 11 272,78 Kč |
| 10 | 9 475,49400 Kč | 94 754,94 Kč |
| 25 | 7 954,30280 Kč | 198 857,57 Kč |
| Unit Price without VAT: | 11 272,78000 Kč |
|---|---|
| Unit Price with VAT: | 13 640,06380 Kč |











