1028224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1028225

DigiKey Part Number
1882-1028225-ND
Manufacturer
Manufacturer Product Number
1028225
Description
COLOR SEN PNP MODULE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Color Sensor Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Output
PNP
Resolution (Bits)
-
Features
-
Voltage - Supply
10 V ~ 30 V
Current - Supply (Max)
120mA
Operating Temperature
-10°C ~ 55°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 468,82000 Kč25 468,82 Kč
Manufacturers Standard Package
Unit Price without VAT:25 468,82000 Kč
Unit Price with VAT:30 817,27220 Kč