
1025577 | |
|---|---|
DigiKey Part Number | 1882-1025577-ND |
Manufacturer | |
Manufacturer Product Number | 1025577 |
Description | ECO-LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 35mm Hand/Arm |
Datasheet | Datasheet |
Category | Protective Height 810mm |
Manufacturer SICK, Inc. | Number of Beams 28 |
Series | Beam Pitch 30mm |
Packaging Bulk | Operating Range 0 ~ 17.0m |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Hand/Arm | Operating Temperature -25°C ~ 55°C |
Detection Capability 35mm | Voltage - Supply 15 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 476,35000 Kč | 32 476,35 Kč |
| Unit Price without VAT: | 32 476,35000 Kč |
|---|---|
| Unit Price with VAT: | 39 296,38350 Kč |













