Light Curtain 35mm Hand/Arm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025575

DigiKey Part Number
1882-1025575-ND
Manufacturer
Manufacturer Product Number
1025575
Description
ECO-LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 35mm Hand/Arm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
330mm
Manufacturer
SICK, Inc.
Number of Beams
12
Series
Beam Pitch
30mm
Packaging
Bulk
Operating Range
0 ~ 3.0m
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Hand/Arm
Operating Temperature
-25°C ~ 55°C
Detection Capability
35mm
Voltage - Supply
15 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 678,91000 Kč19 678,91 Kč
1017 966,12000 Kč179 661,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19 678,91000 Kč
Unit Price with VAT:23 811,48110 Kč