
1003621 | |
|---|---|
DigiKey Part Number | 1882-1003621-ND |
Manufacturer | |
Manufacturer Product Number | 1003621 |
Description | REFLECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reflector For Sensors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reflector | |
For Use With/Related Products | Sensors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,97000 Kč | 688,97 Kč |
| 5 | 632,21600 Kč | 3 161,08 Kč |
| 10 | 611,10300 Kč | 6 111,03 Kč |
| 25 | 585,87200 Kč | 14 646,80 Kč |
| 50 | 568,59840 Kč | 28 429,92 Kč |
| 100 | 552,74980 Kč | 55 274,98 Kč |
| Unit Price without VAT: | 688,97000 Kč |
|---|---|
| Unit Price with VAT: | 833,65370 Kč |







