
1089630 | |
|---|---|
DigiKey Part Number | 1882-1089630-ND |
Manufacturer | |
Manufacturer Product Number | 1089630 |
Description | PHOTOELECTRIC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 118.110" (0m ~ 3m) PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Light-ON |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 118.110" (0m ~ 3m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 980,52000 Kč | 4 980,52 Kč |
| 10 | 4 846,65300 Kč | 48 466,53 Kč |
| Unit Price without VAT: | 4 980,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 026,42920 Kč |















