
1064342 | |
|---|---|
DigiKey Part Number | 1882-1064342-ND |
Manufacturer | |
Manufacturer Product Number | 1064342 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.079" ~ 4.724" (2mm ~ 120mm) NPN - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 0.079" ~ 4.724" (2mm ~ 120mm) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 328,66000 Kč | 5 328,66 Kč |
| 10 | 5 219,49400 Kč | 52 194,94 Kč |
| Unit Price without VAT: | 5 328,66000 Kč |
|---|---|
| Unit Price with VAT: | 6 447,67860 Kč |















