
1064424 | |
|---|---|
DigiKey Part Number | 1882-1064424-ND |
Manufacturer | |
Manufacturer Product Number | 1064424 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.787" ~ 118.110" (20mm ~ 3m) NPN - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.787" ~ 118.110" (20mm ~ 3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | NPN - Dark-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 328,95000 Kč | 4 328,95 Kč |
| 10 | 3 778,44300 Kč | 37 784,43 Kč |
| Unit Price without VAT: | 4 328,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 238,02950 Kč |















