
T-WORK9000-80-80-2.0 | |
|---|---|
DigiKey Part Number | 3153-T-WORK9000-80-80-2.0-ND |
Manufacturer | |
Manufacturer Product Number | T-WORK9000-80-80-2.0 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Brown 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Brown | |
Thermal Resistivity | - | |
Thermal Conductivity | 20W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 835,99000 Kč | 2 835,99 Kč |
| 20 | 2 418,20300 Kč | 48 364,06 Kč |
| 40 | 2 330,44200 Kč | 93 217,68 Kč |
| 60 | 2 280,53333 Kč | 136 832,00 Kč |
| Unit Price without VAT: | 2 835,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 431,54790 Kč |





