
T-TOP98-80-80-1.0 | |
|---|---|
DigiKey Part Number | 3153-T-TOP98-80-80-1.0-ND |
Manufacturer | |
Manufacturer Product Number | T-TOP98-80-80-1.0 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Color | Purple | |
Thermal Conductivity | 18W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 729,82000 Kč | 1 729,82 Kč |
| 10 | 1 530,62800 Kč | 15 306,28 Kč |
| 40 | 1 421,68525 Kč | 56 867,41 Kč |
| 80 | 1 370,07488 Kč | 109 605,99 Kč |
| 120 | 1 340,72408 Kč | 160 886,89 Kč |
| Unit Price without VAT: | 1 729,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 093,08220 Kč |




