
N800C-80-80-0.5 | |
|---|---|
DigiKey Part Number | 3153-N800C-80-80-0.5-ND |
Manufacturer | |
Manufacturer Product Number | N800C-80-80-0.5 |
Description | NON-SILICONE THERMAL CONDUCTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 669,97000 Kč | 1 669,97 Kč |
| 10 | 1 477,67100 Kč | 14 776,71 Kč |
| 25 | 1 407,33640 Kč | 35 183,41 Kč |
| 80 | 1 322,69813 Kč | 105 815,85 Kč |
| 160 | 1 274,62063 Kč | 203 939,30 Kč |
| Unit Price without VAT: | 1 669,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 020,66370 Kč |






