
095-850-303-006 | |
|---|---|
DigiKey Part Number | 115-095-850-303-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-303-006 |
Description | COAX CABLE BNC TO MCX 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MCX RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MCX | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,70000 Kč | 721,70 Kč |
| 10 | 613,33100 Kč | 6 133,31 Kč |
| 25 | 574,94200 Kč | 14 373,55 Kč |
| 50 | 547,51020 Kč | 27 375,51 Kč |
| 100 | 521,40130 Kč | 52 140,13 Kč |
| 250 | 488,79900 Kč | 122 199,75 Kč |
| Unit Price without VAT: | 721,70000 Kč |
|---|---|
| Unit Price with VAT: | 873,25700 Kč |



