
T-WORK9000-80-80-1.5 | |
|---|---|
DigiKey Part Number | 3153-T-WORK9000-80-80-1.5-ND |
Manufacturer | |
Manufacturer Product Number | T-WORK9000-80-80-1.5 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Brown 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.059" (1.50mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Brown | |
Thermal Resistivity | - | |
Thermal Conductivity | 20W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 450,89000 Kč | 2 450,89 Kč |
| 10 | 2 168,63100 Kč | 21 686,31 Kč |
| 26 | 2 061,00231 Kč | 53 586,06 Kč |
| 52 | 1 986,18058 Kč | 103 281,39 Kč |
| 104 | 1 913,98587 Kč | 199 054,53 Kč |
| Unit Price without VAT: | 2 450,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 965,57690 Kč |






