Thermal Pad Brown 80.00mm x 80.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-WORK9000-80-80-3.0

DigiKey Part Number
3153-T-WORK9000-80-80-3.0-ND
Manufacturer
Manufacturer Product Number
T-WORK9000-80-80-3.0
Description
HIGH THERMAL CONDUCTIVE PAD, 80M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Brown 80.00mm x 80.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Tray
Part Status
Active
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
80.00mm x 80.00mm
Thickness
0.118" (3.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Brown
Thermal Resistivity
-
Thermal Conductivity
20W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 763,05000 Kč3 763,05 Kč
133 283,08538 Kč42 680,11 Kč
263 163,95423 Kč82 262,81 Kč
523 049,00250 Kč158 548,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 763,05000 Kč
Unit Price with VAT:4 553,29050 Kč