



V2030B | |
|---|---|
DigiKey Part Number | AE11375-ND |
Manufacturer | |
Manufacturer Product Number | V2030B |
Description | HEATSINK CPU FORGED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.256" (6.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 56,12800 Kč | 561,28 Kč |
| 25 | 53,46080 Kč | 1 336,52 Kč |
| 50 | 51,53320 Kč | 2 576,66 Kč |
| 100 | 49,67080 Kč | 4 967,08 Kč |
| 400 | 46,14205 Kč | 18 456,82 Kč |
| 800 | 44,47061 Kč | 35 576,49 Kč |
| 1 200 | 43,52028 Kč | 52 224,34 Kč |
| 5 200 | 40,24477 Kč | 209 272,80 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |



