
78M05 | |
|---|---|
DigiKey Part Number | 5399-78M05TR-ND - Tape & Reel (TR) 5399-78M05CT-ND - Cut Tape (CT) 5399-78M05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78M05 |
Description | IC REG LINEAR 5V 1A TO252 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,72704 Kč | 4 317,60 Kč |
| 5 000 | 1,66930 Kč | 8 346,50 Kč |
| 7 500 | 1,64042 Kč | 12 303,15 Kč |
| 12 500 | 1,60840 Kč | 20 105,00 Kč |
| 17 500 | 1,58968 Kč | 27 819,40 Kč |
| 25 000 | 1,57168 Kč | 39 292,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,51120 Kč | 62,78 Kč |
| 100 | 2,14180 Kč | 214,18 Kč |
| 250 | 1,96456 Kč | 491,14 Kč |
| 500 | 1,85748 Kč | 928,74 Kč |
| 1 000 | 1,76971 Kč | 1 769,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,58680 Kč | 64,67 Kč |
| 100 | 2,20690 Kč | 220,69 Kč |
| 250 | 2,02336 Kč | 505,84 Kč |
| 500 | 1,91334 Kč | 956,67 Kč |
| 1 000 | 1,82284 Kč | 1 822,84 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |








