
78M05A | |
|---|---|
DigiKey Part Number | 5399-78M05ATR-ND - Tape & Reel (TR) 5399-78M05ACT-ND - Cut Tape (CT) 5399-78M05ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78M05A |
Description | IC REG LINEAR 5V 500MA TO252 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 100 | 1,08140 Kč | 108,14 Kč |
| 250 | 0,98188 Kč | 245,47 Kč |
| 500 | 0,92266 Kč | 461,33 Kč |
| 1 000 | 0,87394 Kč | 873,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,82228 Kč | 2 055,70 Kč |
| 5 000 | 0,79112 Kč | 3 955,60 Kč |
| 7 500 | 0,77553 Kč | 5 816,48 Kč |
| 12 500 | 0,75826 Kč | 9 478,25 Kč |
| 17 500 | 0,74818 Kč | 13 093,15 Kč |
| 25 000 | 0,73847 Kč | 18 461,75 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



